
Single-output AC/DC power supply delivering 24V at 10A, with a maximum output power of 240W. Features a wide input voltage range of 85-264V AC and operates efficiently at 90%. Designed for DIN rail mounting, this unit offers a compact form factor with dimensions of 125mm (H) x 70mm (W) x 120mm (D) and a weight of 0.8kg. It operates reliably across an extended temperature range of -25°C to 70°C.
Siemens 6EP1334-2BA20 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 120mm |
| Efficiency | 90% |
| Height | 125mm |
| Input Current | 4.1A |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 230V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Tolerance | 3% |
| Voltage - Output 1 | 24V |
| Weight | 0.8kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6EP1334-2BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
