Siemens 6EP1334-3BA00 technical specifications.
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Input Voltage (AC) | 550V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Voltage - Output 1 | 24V |
| Weight | 1.4kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1334-3BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
