
Board Mount DC/DC Converter, 120W, 1 Output, 24V, 10A. Features 84% efficiency, 85-264V AC input range, and 0-60°C operating temperature. This hybrid module offers a 120W maximum output power and is RoHS compliant. Dimensions are 125mm x 125mm x 75mm with a weight of 0.9kg.
Siemens 6EP1353-2BA00 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 125mm |
| Efficiency | 84% |
| Height | 125mm |
| Input Current | 900mA |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 230V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Output Voltage | 52V |
| Min Output Voltage | 3V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.9kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1353-2BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
