
The 6EP1434-2BA10 is a 24V 10A power supply with an efficiency of 91% and an output power of 240W. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The power supply is designed for panel mounting and is part of the SITOP PSU300S series from Siemens.
Siemens 6EP1434-2BA10 technical specifications.
| Current - Output 1 | 10A |
| Depth | 145mm |
| Efficiency | 91% |
| Length | 150mm |
| Manufacturer Series | SITOP PSU300S |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Voltage - Output 1 | 24V |
| Weight | 1.6kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1434-2BA10 to view detailed technical specifications.
No datasheet is available for this part.
