Siemens 6EP1456-2BA00 technical specifications.
| Efficiency | 93% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Input Voltage | 550V |
| Min Input Voltage | 360V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Output Voltage | 56V |
| Min Output Voltage | 42V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 10A |
| Output Voltage | 48V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 1.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1456-2BA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.