
The 6EP1931-2EC21 is a 15A 24V line-interactive UPS module with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is designed for DIN rail mounting and has a weight of 0.6kg. The module has a current rating of 15A and an output voltage of 24V. It is not SVHC compliant.
Siemens 6EP1931-2EC21 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 125mm |
| Height | 125mm |
| Input Current | 15A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 15A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 0.6kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1931-2EC21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
