
The 6EP19312DC21 is a 24V 6A line-interactive UPS module from Siemens. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The module is mounted on a DIN rail and has a weight of 0.4kg. It measures 125mm in depth, 125mm in length, and 70mm in width.
Siemens 6EP19312DC21 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 125mm |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 0.4kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19312DC21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.