Siemens 6EP19312EC31 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Depth | 125mm |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 15A |
| Output Voltage | 28.5V |
| Weight | 0.6kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19312EC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
