Siemens 6EP1961-2BA11 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 72mm |
| Height | 80mm |
| Input Current | 40A |
| Length | 80mm |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
