Siemens 6EP1961-2BA20 technical specifications.
| Package/Case | Module |
| Efficiency | 97% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 40A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 220g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1961-2BA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
