Siemens 6GK59911AD008AA0 technical specifications.
| Depth | 56.5mm |
| Height | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 6GK5000 Series |
| Weight | 0.01kg |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK59911AD008AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
