Siemens 6GK7177-1FA10-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 55mm |
| Height | 90mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Weight | 140g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK7177-1FA10-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.