Siemens 6SL3210-5BE21-5UV0 technical specifications.
| Approvals | CE, EN |
| Current Rating | 4.1A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BE21-5UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
