
This AC/DC power supply is designed for use in industrial applications and features a current rating of 7.3A and an operating supply voltage of 480V. It is mounted on a DIN rail and has an IP20 rating for protection against solid objects. The power supply measures 135mm in height, 140mm in width, and 165mm in overall depth, and weighs 1.8kg. It meets the CE and EN approval standards.
Siemens 6SL3210-5BE23-0UV0 technical specifications.
| Approvals | CE, EN |
| Current Rating | 7.3A |
| Height | 135mm |
| Length | 140mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Overall Depth | 165mm |
| Ratings | IP20 |
| Weight | 1.8kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BE23-0UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
