Siemens BPW34 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Wavelength | 900nm |
| Spectral Range | 430nm ~ 1100nm |
| Diode Type | PIN |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Current - Dark (Typ) | 2nA |
| Active Area | 7.5mm² |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BPW34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.