Siemens BQ1B020H technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BQ1B020H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
