Siemens BQ1B060 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 60A |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BQ1B060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.