Siemens BQ2B015H technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Number of Poles | 2 |
| Series | BQH |
| Termination | Screw |
| Voltage Rating (AC) | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BQ2B015H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.