Siemens BQ3B035H technical specifications.
| Actuator Type | Toggle |
| Current Rating | 35A |
| Number of Poles | 3 |
| Series | BQH |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BQ3B035H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.