Siemens BQ3B040 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 40A |
| Number of Poles | 3 |
| Series | BQ |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens BQ3B040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.