Siemens BSM10GD120DN2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 17 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BSM10GD120DN2 to view detailed technical specifications.
No datasheet is available for this part.