P-channel silicon MOSFET featuring a single element and three terminals. Delivers 0.13A drain current (I(D)) at a maximum operating voltage of 50V. Designed for small signal applications with a maximum operating temperature of 150°C.
Siemens BSS84 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BSS84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.