Siemens BTS410G2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 2.1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 42 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens BTS410G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.