Siemens CQD170 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 70A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | CQD |
| Termination | Lug |
| Voltage Rating (AC) | 2.216V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQD170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.