Siemens CQD320 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | CQD |
| Termination | Lug |
| Voltage Rating (AC) | 1.733V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQD320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.