Siemens CQDST120AAS technical specifications.
| Depth | 5inch |
| Length | 2inch |
| Series | CQD |
| Voltage Rating (AC) | 120V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens CQDST120AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.