Siemens ED43B015 technical specifications.
| Type | Molded Case |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 15A |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Siemens ED43B015 to view detailed technical specifications.
No datasheet is available for this part.