Siemens NDG3B150L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 150A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | VL |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NDG3B150L to view detailed technical specifications.
No datasheet is available for this part.