Siemens NGG1B060L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 60A |
| Depth | 2.9inch |
| Length | 1inch |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | NGG |
| Termination | Lug |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Width | 5.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NGG1B060L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
