Siemens NGG2B025L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 25A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | NGG |
| Termination | Lug |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NGG2B025L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
