Siemens NGG3B090L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 90A |
| Depth | 2.9inch |
| Length | 3inch |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | NGG |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 5.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NGG3B090L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
