Siemens NJG3B400L technical specifications.
| Actuator Type | Toggle |
| Current Rating | 300A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | VL |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens NJG3B400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.