The SAB80186-N is a 68-pin quad microprocessor from Siemens, featuring a 16-bit architecture and a maximum clock frequency of 16 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum supply current of 550mA. The device has a 16-bit external data bus and a 20-bit address bus, making it suitable for a variety of applications.
Siemens SAB80186-N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SAB80186-N to view detailed technical specifications.
No datasheet is available for this part.