The SAB82289-P is a commercial-grade dual system interface logic IC with 20 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device can operate at a maximum clock frequency of 16 MHz. It is available in a 20-pin DIP package.
Siemens SAB82289-P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SAB82289-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.