This industrial-grade SRAM IC features 262144 words of memory, accessed in parallel, and operates over a temperature range of -40°C to 110°C. It has a JEDEC package code of R-PDSO-G20 and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The access time is maximally 200ns. This device is a standard SRAM with a single function and a dual terminal position.
Siemens SAE81C52G technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SAE81C52G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.