Siemens SMBD914E6327 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | AXIAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.37 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens SMBD914E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.