Siemens TBB202G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 13.5 |
| fmax-Min | 1100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TBB202G to view detailed technical specifications.
No datasheet is available for this part.