The TCA2465G is a dual operational amplifier from Siemens with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and is available in a 20-pin R-PDSO-G20 package. The amplifier operates on a nominal supply voltage of 10V and has a maximum supply voltage limit of 21V. It features a slew rate of 2V/us and a common-mode reject ratio of 80dB. The TCA2465G is suitable for industrial applications.
Siemens TCA2465G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | -21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TCA2465G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.