The TLE4201S1 is an industrial motor driver IC from Siemens, featuring a single terminal position and operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 13V and a maximum supply voltage of 17V, with a minimum supply voltage of 3.5V. This IC is designed for industrial applications and has a JEDEC package code of R-PSFM-T9.
Siemens TLE4201S1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TLE4201S1 to view detailed technical specifications.
No datasheet is available for this part.