The TLE4260 is a 5-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It can handle a maximum input voltage of 32V and has a dropout voltage of up to 0.5V. The device is rated for operation over a temperature range of -40C to 165C.
Siemens TLE4260 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 165 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TLE4260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.