Siemens TLE4269GL technical specifications.
| Number of Terminals | 20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G20 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.18 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens TLE4269GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.