The EM7421 is an industrial-grade LTE Category-7 embedded module designed for M2M and mobile computing solutions. It delivers high-speed connectivity with 300 Mbps downlink and 150 Mbps uplink speeds. Based on the PCI Express M.2 standard, it features USB 3.0 and USB 2.0 interfaces and supports a wide selection of advanced air interfaces including LTE-Advanced with carrier aggregation. It is optimized for EMEA and APAC regions with 3G fallback support and integrated GNSS.
Sierra Wireless EM7421-Q-M2M-1104681 technical specifications.
| Peak Download Rate | 300Mbps |
| Peak Upload Rate | 150Mbps |
| LTE Category | Cat-7 |
| Frequency Bands | B1, B3, B7, B8, B20, B28, B32, B38, B40, B41, B42, B43LTE |
| Operating Temperature Range (Industrial) | -40 to +85°C |
| Interface | USB 3.0, USB 2.0 |
| Dimensions | 42 x 30 x 2.3mm |
| Voltage | 1.8 / 3.0 (SIM Interface)V |
| GNSS Systems | GPS, Glonass, Beidou, Galileo |
| Regulatory | GCF, NCC, KCC, KTT |
| Environmental | RoHS Compliant |
| Carrier | Telstra Certified |
Download the complete datasheet for Sierra Wireless EM7421-Q-M2M-1104681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.