The EM7565 is an industrial-grade LTE-Advanced Pro Cat-12 embedded module providing global 4G coverage with 3G fallback. It delivers up to 600 Mbps downlink and 150 Mbps uplink speeds via an M.2 form factor. The module supports 24 worldwide LTE bands, including CBRS and LTE-LAA, and integrates a multi-constellation GNSS receiver for location services. It is optimized for mobile computing, networking, and industrial M2M applications.
Sierra Wireless EM7565_1103520 technical specifications.
| LTE Category | Cat-12 |
| Downlink Speed | 600Mbps |
| Uplink Speed | 150Mbps |
| Supply Voltage Range | 3.135 - 4.4V |
| Operating Temperature | -40 to +85°C |
| Interface | USB 3.0, USB 2.0, PCIe, GPIO |
| GNSS Support | GPS, GLONASS, Beidou, Galileo |
| Regulatory | FCC, IC, CE, GCF, PTCRB |
| Network | CBRS Certified |
Download the complete datasheet for Sierra Wireless EM7565_1103520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.