Sierra Wireless Gmm-u2p technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 9 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.1 |
| Pin Pitch (mm) | 1.2 |
| Mounting | Surface Mount |
| Typical Noise Figure | 1.5(Max)dB |
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | L7674 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sierra Wireless Gmm-u2p to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.