The HL6528RD-G2.8V_1103839 is an industrial-grade 2G wireless module from the Sierra Wireless AirPrime HL series. It provides quad-band GSM/GPRS connectivity and features integrated GNSS (GPS and GLONASS) capabilities for tracking and location-based services. This variant is specifically designed with a 2.8V I/O level to interface with 2.8V logic systems. It utilizes the CF3 (Common Flexible Form Factor) LGA package, which allows for hardware compatibility and simplified migration between 2G, 3G, and 4G technologies in the same footprint.
Sierra Wireless HL6528RD-G2.8V_1103839 technical specifications.
| Technology | 2G GSM/GPRS |
| Frequency Bands | 850, 900, 1800, 1900MHz |
| GNSS Support | GPS, GLONASS |
| I/O Voltage | 2.8V |
| Supply Voltage Range | 3.2 to 4.5V |
| Sensitivity | -165 (GNSS), -108 (GSM)dBm |
| Interfaces | UART, USB 2.0, I2C, GPIO, ADC, PWM |
| Operating Temperature | -40 to +85°C |
| Dimensions | 22 x 23 x 2.5mm |
| Environmental | RoHS Compliant |
| Regulatory | CE, GCF, PTCRB, IC, FCC |
Download the complete datasheet for Sierra Wireless HL6528RD-G2.8V_1103839 to view detailed technical specifications.
No datasheet is available for this part.