The AirPrime MC7455 is a compact, lightweight, wireless LTE-Advanced and UMTS based modem in a PCI Express Mini Card form factor. It delivers peak download speeds of 300 Mbps and upload speeds of 50 Mbps through LTE Category 6 connectivity. It supports numerous 4G LTE frequency bands and includes 3G WCDMA fallback, integrated GNSS capabilities (GPS, GLONASS, Beidou, Galileo), and is optimized for low power consumption in industrial IoT and mobile computing applications.
Sierra Wireless MC7455_1104636 technical specifications.
| Technology | LTE-FDD, LTE-TDD, HSPA+, DC-HSPA+ |
| Peak Download Rate | 300Mbps |
| Peak Upload Rate | 50Mbps |
| LTE Category | Cat 6 |
| Operating Temperature | -40 to +85Celsius |
| Dimensions | 51 x 30 x 2.7mm |
| Interfaces | USB 3.0, USB 2.0, GPIO, UART, PCM, I2S |
| Voltage | 3.3VDC |
| RoHS | Compliant |
| Regulatory | CE, FCC, GCF, IC, NCC, PTCRB |
| ECCN | 5A992C |
Download the complete datasheet for Sierra Wireless MC7455_1104636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.