Sierra Wireless WP7504 technical specifications.
| SIM Card | Yes |
| Generations and Technologies | CAT 3/HSPA+/UMTS |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate | 100000Kbps |
| Interface | I2C/UART/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sierra Wireless WP7504 to view detailed technical specifications.
No datasheet is available for this part.