
The RS PRO RSDG1032X function/arbitrary waveform generator offers a range of excellent features including a maximum bandwidth of up to 30 MHz, 150 MSa/s sampling rate and 14-bit vertical resolution. The proprietary EasyPulse & TrueArb technique helps to solve the weaknesses inherent in traditional DDS generators when generating pulse and arbitrary waveforms, and the special square generator is capable of generating square waveforms up to 30 MHz in frequency with low jitter. With these advantages, the RSDG1032X can provide users with a variety of high fidelity / low jitter signals while meeting the growing requirements of a wide range of complex and varied applications. The RS PRO RSDG1032X also features a clear and precise 4.3" display with USB host, USB device and LAN interface, offering an excellent user-friendly experience.
Siglent SDG1032X technical specifications.
| Weight | 10 lbs |
| Dimensions | 15 × 14 × 8 in |
| Maximum Frequency | 30MHz |
| Maximum Sampling Frequency | 150Msps |
| Resolution | 1 μHz |
| Minimum Pulse Width | 32.6ns |
| Arbitrary Waveforms | Yes |
| Sweep | Linear, Logarithmic |
| Connector Type | USB |
| RoHS Compliant | Yes |
Download the complete datasheet for Siglent SDG1032X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.