
SIGLENT’s SDS800X HD series high resolution digital storage oscilloscopes are based on 2 GSa/s, 12-bit Analog-Digital Converters and front ends with excellent noise floor performance. They are available in bandwidths of 200 MHz, 100 MHz and 70 MHz, have maximum record length of 100 Mpts, and display 2/4 analog channels + 16 digital channels mixed signal analysis ability. The SDS800X HD series employs Siglent’s SPO technology with a maximum waveform capture rate of up to 120,000 wfm/ s (normal mode, up to 500,000 wfm/s in Sequence mode), 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform recording, Search and Navigate functions, Mask Test, Bode Plot, Power Analysis and allow for extended waveform records to be captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, as well as serial decoding are also features of the SDS800X HD. The 7″ display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
Siglent SDS800X technical specifications.
Download the complete datasheet for Siglent SDS800X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.