Sigma Designs ACC-CONSMAM3120-U technical specifications.
| Evaluation Kit | Yes |
| Frequency | 908.42MHz |
| Mount | PCB |
| Package Quantity | 1 |
| Series | Z-Wave® |
| RoHS | Not Compliant |
Download the complete datasheet for Sigma Designs ACC-CONSMAM3120-U to view detailed technical specifications.
No datasheet is available for this part.